
Highlights & Details
Skross Power Charger 65W PD GaN EU USB charger
- Small & powerful 65 W PD charging of 3 USB devices (2 x USB C, 1 x USB A)
Technical specifications
- • USB output 1 x USB type C1 (PD) output 5.0 V DC / Max. 3.0 A, 9.0 V DC / MAX. 3.0 A, 12.0 V DC / MAX. 3.0 A,15.0 V DC / MAX. 3.0 A, 20.0 V DC / MAX. 3.25 A, max. 65.0 W 1 x USB Type C2 (PD) output 5.0 V DC/Max. 2.4 A, 9.0 V DC / MAX. 2.22 A, 12.0 V DC / MAX. 1.67 A, max. 20.0 W 1 x USB type-A output 5.0 V DC/max. 2.4 A, 9.0 V DC / MAX. 2.0 A,12.0 V DC / MAX. 1.5 A, max. 18.0 W Dual port output USB-C1 + USB-C2: 45.0 W + 20.0 W Dual port output USB-C1 + USB-A: 45.0 W + 18.0 W Dual port output USB-C2 + USB-A: 5.0 V DC/2.4 A (12.0 W) triple port output USB-C1 + USB-C2 + USB-A: 45.0 W + 12.0 W, 2.4 A (MAX. 57.0 W) Average active efficiency: 89.1%, Efficiency at low load (10 %): 83.75 %, No-load Power consumption: 0.23 W • USB output: Max. 65.0 W in total • Input 100 V – 240 V~, 50/60 Hz, 1.5 A.
- Product type
USB charger
65 W
- Inputs
Europlug
- No. of outputs
3 x
- Outputs
1x USB-A
2x USB-C®
- Output voltage
1 x USB type C1 (PD) output: 5.0 V DC / Max. 3.0 A, 9.0 V DC / MAX. 3.0 A, 12.0 V DC / MAX. 3.0 A,15.0 V DC / MAX. 3.0 A, 20.0 V DC / MAX. 3.25 A, max. 65.0 W 1 x USB Type C2 (PD) output 5.0 V DC/Max. 2.4 A, 9.0 V DC / MAX. 2.22 A, 12.0 V DC / MAX. 1.67 A, max. 20.0 W 1 x USB type-A output 5.0 V DC/max. 2.4 A, 9.0 V DC / MAX. 2.0 A,12.0 V DC / MAX. 1.5 A, max. 18.0 W Dual port output USB-C1 + USB-C2: 45.0 W + 20.0 W Dual port output USB-C1 + USB-A: 45.0 W + 18.0 W Dual port output USB-C2 + USB-A: 5.0 V DC/2.4 A (12.0 W) triple port output USB-C1 + USB-C2 + USB-A: 45.0 W + 12.0 W, 2.4 A (MAX. 57.0 W
- Output current (max.) - rounded
3.25 A
- Max. output current
3.25 A
- Type
Power Charger 65W PD GaN EU
- Suitable for
Tablet
Smartphone
Notebook
- Suitable for
Universal
- Dim
(L x W x H) 81 x 42 x 30 mm
- Height
30 mm
- Length
81 mm
- Width
42 mm
- Weight
92 g
- Factory colour
White
- Used at
Indoors
- Charging method
Power Delivery
- Type
Power supply unit
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3339485 Skross Power Charger 65W PD GaN EU USB charger 65 W 1x USB-A, 2x USB-C® Power Delivery White Indoors
Warranty Terms
Warranty Terms 3339485 Skross Power Charger 65W PD GaN EU USB charger 65 W 1x USB-A, 2x USB-C® Power Delivery White Indoors
Description
This text is machine translated.
Scope of delivery
- Power charger 65 W GaN EU
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































