• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skross Power Charger Combo+ 100W UK USB charger 100 W 2x USB-C®, 1x USB-A Power Delivery White Indoors USB Power Deliver

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Skross Power Charger Combo+ 100W UK USB charger

  • Suitable for all countries with UK plug socket standard
  • 1 x 100 W GaN PD wall charger (2 x USB type-C, 1 x USB type-A) • 1 x USB type-C1 (PD) output 5.0 V DC / Max. 3.0 A, 15.0 W, 9.0 V DC / MAX. 3.0 A, 27.0 W, 15 V DC / MAX. 3.0 A, 45.0 W, 20.0 V DC / MAX. 5.0 A, max. 100.0 W 1 x USB type C2 (PD) output 5.0 V DC/Max. 3.0 A, 15.0 W, 9.0 V DC / MAX. 3.0 A, 27.0 W, 15 V DC / MAX. 3.0 A, 45.0 W, 20.0 V DC / MAX. 5.0 A, max. 100.0 W 1 x USB Type-A output 5.0 V DC / Max. 3.0 A, 15.0 W, 9.0 V DC / MAX. 2.0 A, 18.0 W, 12.0 V DC / MAX. 1.5 A, max. 18.0 W; 10.0 V DC / MAX. 2.25 A, max. 22.5 W Dual port output USB-C1 + USB-C2: 70.0 W + 30.0 W Dual port output USB-C1 + USB-A: 70.0 W + 18.0 W Dual port output USB-C2 + USB-A: 12.0 W + 12.0 W Triple port output USB-C1 + USB-C2 + USB-A: 70.0 W + 12.0 W + 12.0 W Average active efficiency: 85.77%, low load efficiency (10%): 70.79%, no load current consumption: 0.26 W.
  • USB output Max. 100.0 W total
  • Input 100 V – 240 V~, 50/60 Hz, 2.0 A
  • USB-C to USB-C cable included (160 cm)

Technical specifications

Product type

USB charger

100 W

Input voltage

240 V

Input voltage

100 V – 240 V~, 50/60 HZ, 2.0 A

No. of outputs

3 x

Outputs

2x USB-C®

1x USB-A

Output current (max.) - rounded

5 A

Max. output current

5 A

Max. output current per channel

5 A

Type

Power Charger Combo+ 100W UK

Suitable for

Smartphone

Notebook

Tablet

PSU features

USB Power Delivery (USB-PD)

GaN

Dim

(L x W x H) 47 x 49 x 86 mm

Height

86 mm

Length

47 mm

Width

49 mm

Weight

195

Cable length

160 cm

Factory colour

White

Used at

Indoors

Charging method

Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3639908 Skross Power Charger Combo+ 100W UK USB charger 100 W 2x USB-C®, 1x USB-A Power Delivery White Indoors USB Power Deliver

User & Safety Instructions

User & Safety Instructions 3639908 Skross Power Charger Combo+ 100W UK USB charger 100 W 2x USB-C®, 1x USB-A Power Delivery White Indoors USB Power Deliver

Description

This ultra-small, powerful Power charger Combo+ USB-C 100 W GaN PD UK by Skross® conveniently provides a full battery and charges your laptop or USB device (2 x USB C, 1 x USB A) with 100 W power. Compatible in over 50 destinations with the UK-power socket standard. With Power delivery (PD) it can easily charge a laptop, smartphone, tablet, audio device and more ultra-fast. With an unbelievably small size that uses the latest GaN technology. USB-C to USB-C cable included (160 cm) for quick charging.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)