• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skullcandy AVIATOR 900 ANC TWS OVER EAR Over-ear headphones Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Skullcandy AVIATOR 900 ANC TWS OVER EAR Over-ear headphones

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 10 W

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

USB

Sound pressure

119.4 dB

Factory colour

Black

Weight

332 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

10 W

Bluetooth

5.3

Cable length

0 cm

Bluetooth

Yes

Version

Connection cable

Quick charge

10 min

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

not relevant

AC adapter included

no

3.5 mm connector

yes

Driver unit

4 cm

Total Harmonic Distortion (THD)

1 %

Adjustable headband

yes

Quick start guide

yes

Detachable cable

yes

Continuous audio playback time (ANC on)

50 h

Continuous audio playback time (ANC off)

60 h

Noise canceling

yes

Conversation Awareness

yes

yes

Fast charging

yes

Number of microphones

6

Battery operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735215 Skullcandy AVIATOR 900 ANC TWS OVER EAR Over-ear headphones Black

More interesting products

(*All information is plus legal VAT)