• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skullcandy Crusher 540 Wireless Coal On-ear headphones Bluetooth® (1075101) Multicolour Volume control Sports

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Skullcandy Crusher 540 Wireless Coal On-ear headphones

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 18 W

Technical specifications

Product type

On-ear headphones

Design (headphones)

On-ear

Use

Sports

Headphone features

Volume control

Transfer type

Bluetooth® (1075101)

Frequency range

20Hz - 20 kHz

Impedance

32 Ω

Sound pressure

100 dB

Max. battery life

40 h

Factory colour

Multicolour

Weight

312 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

18 W

Type

Closed-back

Bluetooth

5.0

Call management

Yes

Cable length

0 mm

Headphones model

Crusher 540 Active

Earphone type

Over-the-ear

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735208 Skullcandy Crusher 540 Wireless Coal On-ear headphones Bluetooth® (1075101) Multicolour Volume control Sports

Description

We present the Crushers 540 Active, the latest active headphones to help you focus and get the most out of your training. Feel the rhythm with the adjustable sensory basses of the crusher and boost your power if the training becomes serious. Thanks to the sweat and water-resistant nano coating of the Crusher 540 Active you can also be completely relaxed when you are training intensive. The breathable material of the ear cushions ensures that you stay cool and comfortable even during high heat. Bring your training with the crusher to the top of the range.

This text is machine translated.

Features

  • Multisensory Crusher® bass for an audio experience that captures the whole body
  • 40-hour battery with quick charge function: 10 minutes = 4 hours
  • Moisture-repelling nano coating + breathable ear pads
  • Skullcandy APP for personal sound and individual key configuration
  • Personal sound from Audiodo® for sound-optimized playback
  • Clamping force suitable for active use - no slipping, only grip
  • Flat folding, foldable design that can be taken anywhere
  • Automatic connection, sound isolation over EAR design
  • Integrated call, track and volume control
  • Bluetooth® 5.0 + built-in tile™ search technology

Scope of delivery

  • Crusher® 540 Active Kopfhörer​
  • USB-C Ladekabel​
  • Backup AUX Kabel​
  • User manual

More interesting products

(*All information is plus legal VAT)