• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skullcandy Crusher Evo Wireless Over-Ear Open-ear headphones Cordless (1075099) White Vibration

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Skullcandy Crusher Evo Wireless Over-Ear Open-ear headphones

  • THE CRUSHER® BASS: THERE IS ONLY ONE ORIGINAL.
  • AMAZING 40 HOURS BATTERY LIFE.
  • PERSONALIZE SOUND TO FIT YOUR EARS WITH PERSONAL SOUND IN THE SKULLCANDY APP.
  • DON'T WORRY, YOU HAVE TILE™.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 18 W

Technical specifications

  • THD: <1%@1K
Product type

Open-ear headphones

Design (headphones)

Over-the-ear

Headphone features

Vibration

Control type

Universal

Transfer type

Cordless (1075099)

3.5 mm jack

Frequency range

20Hz - 20K Hz

Impedance

32 Ω

Max. battery life

40 h

Factory colour

White

Weight

312 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

18 W

Type

Open-back

Bluetooth

5.0

Call management

Yes

Headphones model

Crusher Evo Wireless

Suitable for

Smartphone

Compatible

Universal

Headband-type

Overhead

Earphone type

Over-the-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735213 Skullcandy Crusher Evo Wireless Over-Ear Open-ear headphones Cordless (1075099) White Vibration

Description

Get ready for the patented, tangible Power desCrusher bass - now also in a double pack with the ultimate sound adjustment "Personal Sound" by our partners beAudiodo™. So you have never heard your music and movies, because there has never been anything like that before.

This text is machine translated.

Features

  • Adjustable, noticeable bass tones with Sensory Bass
  • Personal sound with the Skullcandy-APP
  • Up to 40 hours battery life
  • Quick charge function "Rapid CHARGE" (10 minutes = 4 hours)
  • Control of calls, music and volume
  • Activation of the voice assistant
  • Integrated tracking function tile
  • Flat foldable design
  • Compatible with the Skullcandy-APP
  • Protective travel case
  • Additional AUX cable
  • USB-C charging cable

Scope of delivery

  • Crusher® Evo wireless headphones
  • USB-C charging cable
  • Backup AUX cable
  • Protective travel case
  • User manual

More interesting products

(*All information is plus legal VAT)