• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skullcandy Dime 3 True Wireless Bone Orange In-ear headphones Cordless (1075099) Stereo Ivory Microphone noise cancellin

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Skullcandy Dime 3 True Wireless Bone Orange In-ear headphones

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 5 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music/sport/everyday life
  • Transmission technology: True Wireless Stereo (TBW)
  • Impedance 16 Ohm
  • Net weight: 34 g
Product type

In-ear headphones

Design (headphones)

In-ear

Use

Phone

Headphone features

Charging case

Audio channels

Stereo

Transfer type

Cordless (1075099)

functions

Microphone noise cancelling

Frequency range

20 - 20.000 Hz

Sound pressure

104 dB

Power supply

Rechargeable batteries (included)

Max. battery life

20 h

Factory colour

Ivory

Weight

37 g

Charging capacity (min.)

5 W

Charging capacity (max.)

5 W

Bluetooth

5.3

Max. talk time

8 h

Call management

Yes

Cable length

0 cm

Headphones model

Dime 3

Width

39 mm

Height

59 mm

Depth

23 mm

Earphone type

In-ear

Bluetooth

Yes

IPX4

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

not relevant

Battery life

1320 min

Quantity

1

Driver unit

6 mm

Total Harmonic Distortion (THD)

3 %

Charging case

yes

Continuous audio playback time (with charging case)

20 h

Fast charging

yes

Package weight

68 g

User guide

yes

Battery operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735192 Skullcandy Dime 3 True Wireless Bone Orange In-ear headphones Cordless (1075099) Stereo Ivory Microphone noise cancellin

Description

At the Dime 3 we took the best of the Dime and Dime 2's and made even better. It offers more battery life, even more features, yet more comfort and an even better sound, packed in the same compact design.

This text is machine translated.

Features

  • 20 hours battery life: 8 hours in the buds, 12 hours in the case
  • Quick charge: 10 min = 2 hours
  • Clear Voice Smart Mic
  • Preset EQ modes: Music, bass boost, podcast
  • Listening tone
  • Activate voice assistant
  • Call and media control
  • Integrated key strap
  • Sound insulating fit
  • Use either Bud Solo

Scope of delivery

  • DIME® 3 True Wireless Earbuds
  • Charger case
  • EAR PLUGS (S, M, L)
  • USB-C charging cable
  • User manual

More interesting products

(*All information is plus legal VAT)