• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skullcandy JIB In-ear headphones Corded (1075100) Stereo Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Skullcandy JIB In-ear headphones

  • USB C Plug and Play without battery
  • Sound insulating In EAR form
  • Built-in microphone for calls
  • inLine operation for music and calls
  • Ear-piece attachments in S/M/L for optimum seat

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

USB-C®

Impedance

16 Ω

Power supply

USB (cable included)

Factory colour

Black

Weight

0.02 kg

Type

Retail

Type

Open-back

Headphones model

Jib

Suitable for

Universal

Earphone type

In-ear

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818204 Skullcandy JIB In-ear headphones Corded (1075100) Stereo Black

Description

Simply plug in and listen
The Skullcandy Jib USB C offers uncomplicated sound for everyday use. Thanks to the USB C connection the wired In EAR headphones connect immediately to your smartphone, tablet or laptop – without charging or pairing.

Balanced sound with powerful bass
The clear sound with rich bass provides for an intensive hearing experience. Noise-isolating fit reduces ambient noise and helps you focus on music, podcasts, or calls.

Simple control of music and calls
The integrated microphone and the inLine remote control enable a comfortable control of calls, voice assistant and music playback directly at the cable.

Comfort for the whole day
With a lightweight design, a rugged cable and an earbud in three sizes, the Jib USB C offers a secure fit and comfort for everyday use.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)