• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skullcandy Method 360 ANC Sound By Bose Plasma In-ear headphones Bluetooth® (1075101) Stereo Red Noise cancelling Sweat-

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Skullcandy Method 360 ANC Sound By Bose Plasma In-ear headphones

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 0.5 W - 10 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music
  • Transmission technology: True Wireless Stereo (TBW)
  • Impedance 16 Ohm
Product type

In-ear headphones

Design (headphones)

In-ear

Use

Phone

Headphone features

Sweat-resistant

Audio channels

Stereo

Control type

Android

Transfer type

Bluetooth® (1075101)

USB

functions

Noise cancelling

Frequency range

20 - 20.000 Hz

Sound pressure

97.1 dB

Max. battery life

40 h

Factory colour

Red

Weight

0.165

Charging capacity (min.)

0.5 W

Charging capacity (max.)

10 W

Bluetooth

5.3

Call management

Yes

Headphones model

Method 360 ANC

Suitable for

Android

Earphone type

In-ear

Bluetooth

Yes

Quick charge

10 min

IPX4

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

not relevant

Charging case weight

77 g

AC adapter included

no

Driver unit

1.2 cm

Left earpiece weight

11 g

Right earpiece weight

11 g

Charging case

yes

Quick start guide

yes

Continuous audio playback time (charging case/ANC on)

23 h

Continuous audio playback time (charging case/ANC off)

29 h

Continuous audio playback time (ANC on)

9 h

Continuous audio playback time (ANC off)

11 h

Auto-connect

yes

Noise canceling

yes

Conversation Awareness

yes

yes

Fast charging

yes

Number of microphones

4

Battery operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735198 Skullcandy Method 360 ANC Sound By Bose Plasma In-ear headphones Bluetooth® (1075101) Stereo Red Noise cancelling Sweat-

Description

Experience the perfect combination of first-class sound and bold design. Our latest earbud model not only keeps with it, it's leading. Introducing Method 360 ANC with Sound by Bose, designed for incredible sound and non-stop ACTION.

This text is machine translated.

Features

  • Adjustable active noise suppression with 4 microphones
  • Sound By Bose
  • Up to 32 hours battery life with ANC (9 hours in the earphones, 23 hours in case)
  • Up to 40 hours battery life with ANC switched off (11 hours in the earphones, 29 hours in case)
  • Quick charge (10 min. = 2 hours)
  • IPX4 sweat and water resistant
  • Adjustable Stay-aware mode
  • Skull iQ APP compatibility
  • Multi point coupling
  • Clear Smart microphone
  • Adjustable 5-band EQ mode
  • 3 preset EQ modes (music, bass amplification and podcast)
  • Natural intercom for calls
  • Google quick coupling
  • Call, tracking and media control
  • Adjust button functions
  • Use either Bud Solo • Auto On/Connect • Bluetooth® (v5.3)
  • Technical data
  • Product Type: True Wireless Earbuds
  • Connection type: Bluetooth® 5.3
  • Impedance 16 Ohm
  • Drive diameter 12 mm
  • Sound pressure level 97.1 ± 4 dB
  • Frequency response: 20 Hz - 20 kHz
  • Weight: Buds each 11 g, packing 77 g

Scope of delivery

  • Method 360 ANC True Wireless Earbuds
  • Case
  • Ear gel sizes S, M, L
  • Suitable fin sizes S, M, L
  • User manual

More interesting products

(*All information is plus legal VAT)