• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slice 10501 Sxcraper 120 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Slice scraper with broad handle

  • Pre-installed blade #10538 (rounded)
  • Robust, soft comfortable grip made from nylon
  • Ultra-wide grip for secure hold
  • Blade protection can be stored in the handle
  • Suitable for left or right-hand use
  • Finger-friendly® blade for effective scraping
  • Minimized risk of injury, reduced cost
  • Non-conductive, non-magnetic blade
  • The chemically neutral blade does not rust
  • Oil and lubricant free blade
  • Blade made of 100% zirconium oxide
  • Fewer blade changes = fewer injuries
  • Matching blades 10538, 10539, 10540
  • Tool-free blade exchange

Technical specifications

Product type

Sxcraper

Number

1 pc(s)

Blade length

120 mm

Material

Plastic

Ceramic

Length

245 mm

Width

64 mm

Height

27 mm

Dim

(L x W x H) 245 x 64 x 27 mm

Weight

198 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3356699 Slice 10501 Sxcraper 120 mm

Description

The Slice® 10501 scraper fits firmly and comfortably in the hand thanks to its wide grip and soft-touch surface. The 10501 is compatible with our widest range of industrial blades, allowing you to work on a surface up to 12 cm wide. The finger-friendly® blade is equipped with a blade protector that can be stowed in the handle while you use the scraper – so you don't have to worry about laying the protective cover. Our zirconium oxide blade is extremely hard (hard enough to cut glass) and you can use it to scrape any material from a smooth surface. It does not rust and is easy and safe to clean. Although the pre-installed rounded blade is probably the only blade you will need, our broad handle scraper is optionally compatible with pointed blades (10539) and blades with serrated edges (10540).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)