• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slice 10593 Sxcraper 65.13 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal scraper automatically with ceramic blade

  • SureScrape™ ensures that the hand is under less strain
  • Pre-installed blade: 10526 rounded
  • Robust comfortable grip made from nylon

Technical specifications

Product type

Sxcraper

Number

1 pc(s)

Blade length

65.13 mm

Material

Ceramic

Nylon

Material (handle)

Nylon

Length

136.5 mm

Width

73.1 mm

Height

22.9 mm

Dim

(L x W x H) 136.5 x 73.1 x 22.9 mm

Weight

66 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208350 Slice 10593 Sxcraper 65.13 mm

Description

Ceramic spare blades, chisel blade (set of 4), With the Slice® 10534 chisel blades, our finger-friendly® finish is combined with extremely robust zirconium oxide.
This gives you a sturdy, precise and secure blade, which is perfectly suitable for detailed scratch and scraping work.
These blades are compatible with most Slice craft knife and scalpel handles.
They are chemically inert, autoclavable and non-conductive, making them an ideal choice for electronics manufacturers or laboratory staff.
As with all Slice ceramic safety blades, do not injure yourself when touching.
In addition, they last up to 11 times longer than comparable metal blades.

This text is machine translated.

Features

  • Safety blade, the 11x remains sharp longer than metal blades
  • Fewer blade changes = fewer injuries
  • Minimized risk of injury, reduced cost
  • Spark-free, non-conductive, non-magnetic blade
  • The chemically inert blade does not rust
  • Oil and lubricant-free blade
  • Matching blades 10526, 10528
  • Tool-free blade exchange

Scope of delivery

  • Universal scraper automatically with ceramic blade
  • User manual.

More interesting products

(*All information is plus legal VAT)