• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares FGA-13042 Carbon dioxide detector battery-powered detects Carbon monoxide

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smartwares FGA-13042 carbon monoxide alarm - 10 years durability - 2 pc pack FGA-1304

  • Timely warning in case of too high carbon monoxide concentration due to the carbon monoxide detector
  • The alarm sounds at 85 dB if the carbon monoxide concentration is too high
  • Simple installation with a few screws near combustion devices
  • For use with boilers, fireplaces and boilers
  • Easy testing of the detector by pressing the test button

Technical specifications

  • Alarm sound pressure 85 dB
  • Sensor lifespan: 10 years
  • Room coverage: 20 m² to 40 m²
Product type

Carbon dioxide detector

detects

Carbon monoxide

Power supply (LOV)

battery-powered

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773396 Smartwares FGA-13042 Carbon dioxide detector battery-powered detects Carbon monoxide

Conformity certificate

Conformity certificate 3773396 Smartwares FGA-13042 Carbon dioxide detector battery-powered detects Carbon monoxide

Description

Ensure that you are warned in time when the carbon monoxide concentration in your home is too high - with the Smartwares FGA-13042 CO detector set. The set consists of 2 detectors with a 10-year sensor and replaceable batteries that last 3 years. In addition, this carbon monoxide detector has a display that indicates the concentration of carbon monoxide. Carbon monoxide is odorless and tasteless. The 85 dB alarm allows you to take action to prevent carbon monoxide poisoning.

Carbon monoxide, a deadly intruder in your home
In winter you like to snuggle up on the sofa and turn up the heating. Carbon monoxide is particularly dangerous. If the heat sources are not maintained correctly, carbon monoxide can be released. Carbon monoxide is a deadly gas that is not perceived by our senses. For this reason, it is especially important to install sensors that warn you in time.

Loud and clear alarm
The Smartwares FGA-13042 carbon monoxide detector has a loud and clear 85 dB alarm that sounds when the permissible carbon monoxide concentration is exceeded. The detector can be used in rooms with an area of 20 m² to 40 m². The sensor has a lifetime of 10 years and batteries are included in delivery. You will hear a short beep when the battery is almost flat. This way, you know when you need to replace them.

Easy to set up
The carbon monoxide detector is ideal when installed at the ceiling, at least 1.85 meters above the heat source. An ideal location for mounting the detector is, for example, close to the boiler or the gas stove in the kitchen.

Maintenance and testing
Dust and dirt can impair the function of the carbon monoxide detector. For this reason, the detector must be cleaned every month with a damp cloth and every six months with a vacuum cleaner. However, do not use cleaning products and do not spread the detector. In addition, the carbon monoxide detector should be tested on a monthly basis to ensure it is functioning properly.

This text is machine translated.

Scope of delivery

  • Carbon monoxide detector
  • Battery
  • User manual
  • Mounting material

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)