• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares FSE-19204 Smoke and CO detector battery-powered detects Smoke, Carbon monoxide

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smartwares safety kit, smoke detector and FSE-19204 CO detector

  • Set with smoke detector and carbon monoxide detectorReplaceable batteriesLife 10 years

Technical specifications

Product type

Smoke and CO detector

detects

Smoke

Carbon monoxide

Power supply (LOV)

battery-powered

Width

11.5 cm

Height

29.4 cm

Depth

4.5 cm

Weight

190 g

Content

1 pc(s)

Dim

(W x H x D) 11.5 x 29.4 x 4.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574735 Smartwares FSE-19204 Smoke and CO detector battery-powered detects Smoke, Carbon monoxide

Description

Make sure that you can act in time when a fire breaks out or when there is a risk of carbon monoxide poisoning with the Smartwares FSE-19204 Fire Protection Kit. The set consists of a smoke detector and a carbon monoxide detector.

This text is machine translated.

Features

  • Battery level indicatorEasy installation and cleaning.

Scope of delivery

  • Smoke Alarms
  • Carbon monoxide alarm
  • Battery
  • User manual
  • Fittings.

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)