• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares SHW-90301 Flush-mount switch White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smartwares SHW-90301 panel-mounted switch – up to 1000 W with Wi-Fi

  • The switch can be connected with up to 8 transmitters
  • Maximum range of 30 m and connection to Wi-Fi
  • Option for using voice control via the Connected at Home APP
  • Can be installed for devices up to 1000 W.
  • Easy to install into existing installation boxes

Technical specifications

Product type

Flush-mount switch

Mounting type

Recess-mount

Factory colour

White

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773369 Smartwares SHW-90301 Flush-mount switch White

Conformity certificate

Conformity certificate 3773369 Smartwares SHW-90301 Flush-mount switch White

Description

Enjoy the comfort of connecting your electrical devices and devices with the in-built switch of Smartwares. Devices of up to 1000 W can be connected to the receiver, which you can then control either with the Smartwares-transmitter of your choice, voice commands or via your Smartphone.

This text is machine translated.

Scope of delivery

  • Switch
  • User manual.

More interesting products

(*All information is plus legal VAT)