• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure Han® 3A-asg-Pg11 09200030220 HARTING 10 pc(s) Piece

1/2
Packaging type
Piece
Product type
Socket enclosure
Series
Han® 3A
Thread size
PG11
Type
Han® 3A-asg-Pg11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for size 3 A - socket housing

  • Manufacturer Type Description: Han ® 3 A-B ASG-PG 11

Technical specifications

Packaging type

Piece

Type

Han® 3A-asg-Pg11

Product type

Socket enclosure

Series

Han® 3A

Manufacturer part #

09200030220

Features

Cable exit (straight)

1x transverse brace lock

Factory colour

Grey

Thread size

PG11

Size

3 A

Series

3 A

Content

10 pc(s)

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1327914 Socket enclosure Han® 3A-asg-Pg11 09200030220 HARTING 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1327914 Socket enclosure Han® 3A-asg-Pg11 09200030220 HARTING 10 pc(s) Piece

Description

sleeve housing for series 3 A for industrial applications. Available in metal (zinc diecast) with metal handle, in plastic with plastic handle and with electrically conductive surface for increased EMC requirements.

This text is machine translated.