• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sodapop Syrup Coke 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 11.98)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Adras Cola 25 syrup

  • Low calorie
  • Increased caffeine content: 25mg/100ml
  • Mixing ratio: Dilute 1 part of syrup with 20 parts of carbonated water

Technical specifications

Product type

Syrup

Nutrition facts

Nutritional values per 100 ml
Calorific value: 50 kJ/12 kcal
Fat 0.0 g
Of which saturated fatty acids: 0.0 g
Carbohydrates 0.0 g
Of which sugar: 0,0 g
Eiweiβ: 0 g.
Salt: 0 g

Ingredients

Water, E150d dye, sweetener sodium cyclamate, acesulfame K and aspartame; E338 and E330 acidifier; aroma caffeine, E202 preservative, natural aroma, E471 foaming agent.contains a phenylalanine source

Capacity

500 ml

Flavouring

Coke

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390009 Sodapop Syrup Coke 500 ml

Description

Syrup for the production of a caffeine-flavored soft drink. Contains sugar, sweetener and has a high caffeine content. Not recommended for children and pregnant or nursing women (25 mg/100 ml).

Ingredients:
Water, E150d dye, sweetener sodium cyclamate, acesulfame K and aspartame; E338 and E330 acidifier; aroma caffeine, E202 preservative, natural aroma, E471 foaming agent.contains a phenylalanine source

Nutritional information:
Nutritional values per 100 ml
Calorific value: 50 kJ/12 kcal
Fat 0.0 g
Of which saturated fatty acids: 0.0 g
Carbohydrates 0.0 g
Of which sugar: 0,0 g
Eiweiβ: 0 g.
Salt: 0 g

This text is machine translated.

Scope of delivery

  • AAdras Cola 25 syrup 500ml

More interesting products

(*All information is plus legal VAT)