• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sodapop Syrup Ginger Ale 4 l

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 10.98)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ginger Ale Bar syrup 500ml for 4 liters

  • Taste: Ginger AleMixing ratio 1:7Holds up to 4 liters of beverage

Technical specifications

  • Ingredients:Sugar, water, acidity citric acid,natural aroma, ginger extract, dye D150d, Preservative E202.Nutrient content:100 ml ready drink contains: Energy 160 kJ / 38 kcalFat 0 g Of which saturated fatty acids 0 g.Carbohydrates 9.1 g, of which sugar 9.1 g.Protein 0 gSalt 0 G
Product type

Syrup

Capacity

4 l

Flavouring

Ginger Ale

Content

500 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730702 Sodapop Syrup Ginger Ale 4 l

Description

WAS is the perfect treat for an evening with friends? Correct: Refreshing stories - and the sparkling aroma of our Ginger Ales. Ideal for creating cocktails.

This text is machine translated.

Scope of delivery

  • Ginger Ale Bar syrup 500ml for 4 liters

More interesting products

(*All information is plus legal VAT)