• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sodapop Syrup Tropical

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 11.98)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KELI pineapple syrup 500ml for 10 liters

  • Taste: Keli pineappleMixing ratio 1:19Holds up to 10 liters of beverage

Technical specifications

  • Ingredients:Sugar, water, anesthetic concentrate, acidification agents citric acid, stabilizers: Rubber arabicum, Glycerol esters of root resin, pectins, antioxidants ascorbic acid, sweeteners: Acesulfame K; sucralose;aroma, Preservative: Sodium benzoate; potassium sorbate, dye carotene.Nutrient content:100 ml ready drink contains: Energy 58 kJ / 14 kcalFat 0 g Of which saturated fatty acids 0 g.Carbohydrates 3.1 g, of which sugar 3.1 g.Protein 0 gSalt 0 G
Product type

Syrup

Flavouring

Tropical

Content

500 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730699 Sodapop Syrup Tropical

Description

Syrup for the production of a soft drink with pineapple taste. With sugar and sweeteners.

This text is machine translated.

Features

  • Taste: Keli pineappleMix ratio: Mix 1 part syrup with 19 parts of carbonated water

Scope of delivery

  • KELI pineapple syrup 500ml for 10 liters

More interesting products

(*All information is plus legal VAT)