

Syrup
Nutritional values per 100 ml
Calorific value: 60 kJ/14 kcal
Fat 0.0 g
Of which saturated fatty acids: 0.0 g
Carbohydrates 3.2 g
Of which sugar: 3.2 g
Eiweiβ: 0 g.
Salt: 0.05 g
Sugar, water, concentrated orange juice, acid citric acid, natural orange aroma, With other natural flavors, orange extract, sweetener sodium cyclamate, acesulfame K and aspartame; preservative E202, stabilizer carob flour, antioxidant ascorbic acid, dye beta-carotene. Contains a phenylalanine source
500 ml
Orange
1 pc(s)
User & Safety Instructions 2390013 Sodapop Syrup Orange 500 ml