• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sodapop Syrup Lemon 500 ml

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 11.98)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bluna lemon syrup

  • Low in calories ; 0g fat; Taste: Bluna lemon ; Mix ratio: Dilute 1 part syrup with 20 parts of bubbly water

Technical specifications

Product type

Syrup

Nutrition facts

Nutritional values per 100 ml
Calorific value: 55 kJ/14 kcal
Fat 0.0 g
Of which saturated fatty acids: 0.0 g
Carbohydrates 2.9 g
Of which sugar: 2,9 g
Eiweiβ: 0 g.
Salt: 0,04 g

Ingredients

Sugar, water, acidifier citric acid, natural aroma, acid regulator trisodium citrate, Sweetener sodium cyclamate, acesulfame K and aspartame; preservative E202. Contains a phenylalanine source

Capacity

500 ml

Flavouring

Lemon

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390014 Sodapop Syrup Lemon 500 ml

Description

Syrup for the production of a soft drink with lemon-lime flavor, sugar and sweeteners.

Ingredients:
Sugar, water, acidifier citric acid, natural aroma, acid regulator trisodium citrate, Sweetener sodium cyclamate, acesulfame K and aspartame; preservative E202. Contains a phenylalanine source

Nutritional information:
Nutritional values per 100 ml
Calorific value: 55 kJ/14 kcal
Fat 0.0 g
Of which saturated fatty acids: 0.0 g
Carbohydrates 2.9 g
Of which sugar: 2,9 g
Eiweiβ: 0 g.
Salt: 0,04 g

This text is machine translated.

Scope of delivery

  • Bluna lemon syrup 500ml

More interesting products

(*All information is plus legal VAT)