

Syrup
Nutritional values per 100 ml
Calorific value: 50 kJ/12 kcal
Fat 0.0 g
Of which saturated fatty acids: 0.0 g
Carbohydrates 2.9 g
Of which sugar: 2,9 g
Eiweiβ: 0 g.
Salt: 0 g
Sugar, water, E150d dye, E338 and E330 acidifier; acid regulator trisodium citrate; sweetener sodium cyclamate, acesulfame K and aspartame; caffeine, antioxidant ascorbic acid, E202 preservative, natural flavor. Contains a phenylalanine source
500 ml
Coke
1 pc(s)
User & Safety Instructions 2390010 Sodapop Syrup Coke 500 ml