• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 0320125 First Aid case DIN 13157 170 x 260 x 110 Fluorescent yellow

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

FIRST-AID-BAG EXTRA HANDICRAFT

  • Contents according to DIN 13 157, plus occupation-specific extension

Our service for you

Technical specifications

Product type

First Aid case

Dim

(W x H x D) 170 x 260 x 110 mm

Standards

DIN 13157

Factory colour

Fluorescent yellow

Features

First Aid case for tradespeople

Weight

2000 g

Width

170 mm

Height

260 mm

Depth

110 mm

Material (details)

ABS plastic.

Type

FIRST-AID EXTRA HANDICRAFT

Standards

DIN 13 157

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 836333 Söhngen 0320125 First Aid case DIN 13157 170 x 260 x 110 Fluorescent yellow

Information

Information 836333 Söhngen 0320125 First Aid case DIN 13157 170 x 260 x 110 Fluorescent yellow

Description

Features

  • Light yellow plus signal-red always results in a remarkable contrast on bright as well as on dark background
  • Persistently glowing strips makes it easy to find with power failure
  • Saves valuable time while helping
  • Shock Resistant
  • Shape-resistant
  • Temperature resistant:
  • Splash protection
  • Sealed against dust
  • Maintenance free
  • Internal dividers:
  • Cover plate
  • Screw cap
  • Carrying handle
  • Lead-sealable case
  • Wall holder with 90º Stop block
  • Contrasting inscription and branch-specific pictogram, signal-red
  • Continuously glowing strips
  • Colour pictogram

Scope of delivery

  • Basic contents DIN 13 157 for operating first aid kit
  • High-quality SOEHNGEN® brand dressing, for example: aluderm® and aluderm® aluplast with aluminium-vaporized wound dressing

Hints

Sterile dressings by SÖHNGEN® last for 20 years after the date of manufacture if the packing is not damaged.

What kind of First Aid Kits, First Aid Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)