• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 0361110 FIRST-AID BOX EXTRA + ADMN. DIN 13157 + Extensions 400 x 300 x 400 x 150 Fluorescent yellow

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

FIRST-AID BOX EXTRA + ADMN.

  • Contents according to DIN 13 157, plus occupation-specific extension

Our service for you

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

First Aid case

Dim

(L x W x H) 400 x 300 x 400 mm

Standards

DIN 13157

Factory colour

Fluorescent yellow

Features

First Aid case for administration

Width

300 mm

Height

400 mm

Length

400 mm

Depth

150 mm

Material (details)

ABS plastic.

Type

FIRST-AID EXTRA + ADMN.

Standards

DIN 13157 + Extensions

UKCA

not relevant

Documents & Downloads

Information

Information 831431 Söhngen 0361110 FIRST-AID BOX EXTRA + ADMN. DIN 13157 + Extensions 400 x 300 x 400 x 150 Fluorescent yellow

Security datasheet

Security datasheet 831431 Söhngen 0361110 FIRST-AID BOX EXTRA + ADMN. DIN 13157 + Extensions 400 x 300 x 400 x 150 Fluorescent yellow

Signal word

Danger

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 315: Causes skin irritation
  • H 302: Harmful if swallowed
  • H229: Pressurized container: may burst if heated
  • H 222: Extremely flammable material

GHS / P Statements

  • P 501: Dispose of contents/container at …
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 337+313: If eye irritation persists: seek medical advice
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 211: Do not spray on an open flame or other igntion source
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 103: Read the label before using the product
  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand

Description

Features

  • Light yellow plus signal-red always results in a remarkable contrast on bright as well as on dark background
  • Persistently glowing strips makes it easy to find with power failure
  • Saves valuable time while helping
  • Shock Resistant
  • Shape-resistant
  • Temperature resistant:
  • Splash protection
  • Sealed against dust
  • Maintenance free
  • Internal dividers:
  • Cover plate
  • Screw cap
  • Carrying handle
  • Lead-sealable case
  • Wall holder with 90º Stop block
  • Contrasting inscription and branch-specific pictogram, signal-red
  • Continuously glowing strips
  • Colour pictogram

Scope of delivery

  • Basis filling DIN 13157 for operating first aid kit, with meaningful additions and extensions, which go over the requirement of DIN. High-quality SOEHNGEN® brand dressing, for example: aluderm® and aluderm® aluplast with aluminium-vaporized wound dressing

Hints

Sterile dressings by SÖHNGEN® last for 20 years after the date of manufacture if the packing is not damaged.

What kind of First Aid Kits, First Aid Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)