• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 0350100 First Aid case 260 x 110 x 170 Orange

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

First-aid kit QUICK CD combination school

Our service for you

Technical specifications

Product type

First Aid case

Dim

(L x W x H) 260 x 110 x 170 mm

Factory colour

Orange

Features

First Aid case for schools

Width

110 mm

Height

170 mm

Length

260 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856035 Söhngen 0350100 First Aid case 260 x 110 x 170 Orange

Description

Features

  • First-aid-bag with special school for pupils from 6 years and above. BAG QUICK-CD
  • Material: ABS plastic, orange
  • Shape-resistant, impact-resistant, temperature-resistant, water-resistant, maintenance-free
  • Incl. wall bracket with 90° stop locking
  • For mobile and stationary use, it can easily be the holder and can be brought to the accident
  • Case with all-round rubber seal
  • Internal dividers adjustable, transparent lid, smooth turning locks, reinforced carrying handle, sealing
  • With screen printing inscription and color pictograms.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 139.46*

What kind of First Aid Kits, First Aid Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)