• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 0360101 First Aid case DIN 13157 400 x 400 x 300 x 150 Orange

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

First aid box

  • Contents according to DIN 13 157, plus occupation-specific extension

Our service for you

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

First Aid case

Dim

(L x W x H) 400 x 400 x 300 mm

Standards

DIN 13157

Factory colour

Orange

Features

incl. wall brackets

First Aid case for construction sites

Width

400 mm

Height

300 mm

Length

400 mm

Depth

150 mm

Material (details)

ABS plastic.

Type

Construction site

Standards

DIN 13 157 + Extensions

UKCA

not relevant

Documents & Downloads

Information

Information 831419 Söhngen 0360101 First Aid case DIN 13157 400 x 400 x 300 x 150 Orange

Security datasheet

Security datasheet 831419 Söhngen 0360101 First Aid case DIN 13157 400 x 400 x 300 x 150 Orange

Signal word

Danger

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 315: Causes skin irritation
  • H 302: Harmful if swallowed
  • H229: Pressurized container: may burst if heated
  • H 222: Extremely flammable material

GHS / P Statements

  • P 501: Dispose of contents/container at …
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 337+313: If eye irritation persists: seek medical advice
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 211: Do not spray on an open flame or other igntion source
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 103: Read the label before using the product
  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand

Description

Different occupational hazards require different solutions Confront increased dangers of accident with a specially designed first kit

This text is machine translated.

Features

  • Wall holder with 90º Stop block
  • Adjustable inner divisions
  • Transparent lid
  • All round rubber seal
  • Carrying handle
  • Screw cap
  • Seal eyelet and seal
  • Screen print marking and occupational two-coloured pictogram

Scope of delivery

  • Base filling standard DIN 13157 and additional extension of contents and each co-ordinated with the professional group. High quality brand dressing, for example: aluderm® and aluderm® aluplast with aluminium-vaporized wound dressing

Hints

Sterile dressings by SÖHNGEN® last for 20 years after the date of manufacture if the packing is not damaged.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.46*

What kind of First Aid Kits, First Aid Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)