• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 79334 DoubleLight PET bottle assembly kit

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pimp your PET bottle

  • Solar powered PET bottle
  • Pimp your PET bottle
  • Soldering kit

Technical specifications

Product type

PET bottle assembly kit

Age category

10 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317201 Sol Expert 79334 DoubleLight PET bottle assembly kit

Description

This cool soldering kit makes it possible to use a standard PET bottle (bottle neck width min. 28 mm) to build a great solar lamp. The battery included in the kit is charged by the solar cell during the day. If it starts to dim, the lamp switches on automatically and lights up all night depending on the charge state of the battery. A total of 4 white and one Rainbow (multi-colored) LEDs are used as the light source.

Alternatively, the 4 white LEDs 2 can be switched off to extend the light duration in winter or in case of persistently bad weather. The light color can be switched between white or cool changing rainbow colors. The detailed, illustrated and handy 24-page instruction manual enables and illustrates the design even for beginners!

Once the board has been completely assembled and mounted in a PET bottle, a cool, fully functional solar lamp has been created.

FOR THE SAKE OF THE ENVIRONMENT:
Pet bottles: The world's oceans are full of them and the mountains of waste are growing steadily. Non-recycled PET bottles pose a huge environmental problem, and therefore a huge problem for humans and animals. By recycling one of the many used PET bottles through the construction of this solar lamp, you are involved in active and creative environmental protection! It is time to go new and innovative ways. A small step in this direction is this great soldering kit of a solar PET bottle lamp.

This text is machine translated.

Scope of delivery

  • inclusive of. recharg. battery

Hints

Recommended age: From 10

More interesting products

(*All information is plus legal VAT)