• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 79600 Racer Solar car

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar Racer Science kit

  • 22 part

Technical specifications

Product type

Solar car

Age category

8 years and over

Height

65 mm

Length

75 mm

Width

56 mm

Dim

(L x W x H) 75 x 56 x 65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804635 Sol Expert 79600 Racer Solar car

Description

When sufficient sunlight hits the solar panel, this solar little star is getting really excited. The clean solar energy obtained from the solar cell drives the solar car reliably and protects the environment. This is how climate protection works today.

This text is machine translated.

Features

  • Simple mounting, completely without adhesiveHigh functionalityCute designGreen energyAdjustable solar panelGear-reduced gear

Scope of delivery

  • Racer science kit
  • User manual.

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!

More interesting products

(*All information is plus legal VAT)