• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert SM6150 SM6150 Solar panel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Solar panel

Length

60 mm

Width

120 mm

Dim

(L x W) 60 mm x 120 mm

Nominal current

150 mA

Nominal voltage

6 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1485567 Sol Expert SM6150 SM6150 Solar panel

Description

The solar panel SM6150 supplies 6 V at 150 mAh. The solar panel is particularly well suited for operating solar and light-running motors that are designed to achieve high speeds. Several solar panels can be interconnected at any time to adapt the current or voltage to the required conditions. Alternatively, the consumer can be soldered or screwed to the solar panel.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)