• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 2401494 2401494 Wireless alarm system extension Wireless indoor sounder

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Somfy Indoor siren 110 dB Indoor siren

  • Wireless indoor siren
  • Sounds at 110 dB when an attempted break-in is detected
  • Flexible mounting

Technical specifications

  • Battery type: 4 x AA alkaline (LR20)
Product type

Wireless alarm system extension

Series

Somfy Home Alarm

200 m

Dim

(W x H) 175 mm x 45 mm

Component

Wireless indoor sounder

Hub

Required

Detection angle

130°

Frequency

868 MHz

Function

Alarm sounder

Width

175 mm

Height

45 mm

Tamperproof

Yes

Sound pressure

110 dB

Signal transmission

Radio

Alarm sounder

Yes

Power supply (LOV)

mains-powered

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1583462 Somfy 2401494 2401494 Wireless alarm system extension Wireless indoor sounder

Information

Information 1583462 Somfy 2401494 2401494 Wireless alarm system extension Wireless indoor sounder

Description

The Somfy Indoor siren has a strong 110 dB alarm signal. The alarm is triggered as soon as your somfy security system (e.g. Somfy one or somfy home alarm) a burglary attempt. In this way the intruder from his projects conducted.

This text is machine translated.

Features

  • 110 dB strong siren
  • Tamper monitoring: against moving or wegreisen in active safety mode
  • Automatic shut-off after 3 minutes
  • Easy wireless installation
  • Mounting using a template, screws and plugs, which are supplied
  • Installation is automatically recognized by the control center.

Scope of delivery

  • Indoor siren 110 dB held siren
  • 4 x AA alkaline batteries (LR20)
  • Fixings
  • User manual.

System requirements

  • Suitable for the somfy home alarm and somfy one alarm systems.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 170.47*

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)