

Multicore cable
16 x
0.22 mm²
2 x
0.22 mm²
8 x 2 x 0.22 mm² + 1 x 2 x 0.22 mm²
Shielded
Common shield
Flexible
14.80 mm
Black
Sold per metre
24
No
Yes
No
Yes
100-0101-08
PVC
-30 °C
+70 °C
-30 °C
+70 °C
7 x 0.20 mm
(At 100 m/20 °C): 1 MHz: 4.7 dB · 5 MHz: 12.3 dB · 10 MHz: 16.5 dB · 15 MHz: 20.4 dB · 20 MHz: 23.8 dB · 25 MHz: 27.3 dB · 30 MHz: 30.7 dB · 35 MHz: 36.1 dB · 40 MHz: 41.5 dB · 45 MHz: 46.1 dB · 50 MHz: 37.2 dB
SC-MISTRAL
200 m
Yes (1)
Yes (1)
Datasheet 605420 Sommer Cable 100-0101-08 Multicore cable 8 x 2 x 0.22 mm² + 1 x 2 x 0.22 mm² Black Sold per metre
User & Safety Instructions 605420 Sommer Cable 100-0101-08 Multicore cable 8 x 2 x 0.22 mm² + 1 x 2 x 0.22 mm² Black Sold per metre
€ 6.79*
The necessary accessories are required to use the article as described.