

Multicore cable
16 x
0.14 mm²
2 x
0.14 mm²
8 x 2 x 0.14 mm² + 1 x 2 x 0.14 mm²
Shielded
highly flexible
13.80 mm
Black
Sold per metre
26
No
Yes
No
Yes
100-0451-08
PVC
-25 °C
+80 °C
-25 °C
+80 °C
36 x 0.07 mm
SC-QUANTUM HIGHFLEX
500 m
Yes (1)
Yes (1)
Datasheet 605438 Sommer Cable 100-0451-08 Multicore cable 8 x 2 x 0.14 mm² + 1 x 2 x 0.14 mm² Black Sold per metre
User & Safety Instructions 605438 Sommer Cable 100-0451-08 Multicore cable 8 x 2 x 0.14 mm² + 1 x 2 x 0.14 mm² Black Sold per metre
€ 6.09*
The necessary accessories are required to use the article as described.