
Image similar
Signal wire
8 x
0.26 mm²
8 x
0.26 mm²
4 x 2 x 0.26 mm² + 8 x 0.26 mm²
Halogen-free
11.1 mm
11.1 mm
11.1 mm
Grey
Sold per metre
23
No
Yes
Yes
Yes
100-1156-04C
PE
-30 °C
+70 °C
[04(J-02YS0.57MM)(ST)]CH
100-1156-04C
340 m
Yes (1)
User & Safety Instructions 2307944 Sommer Cable 100-1156-04C Signal wire 4 x 2 x 0.26 mm² + 8 x 0.26 mm² Grey Sold per metre
€ 12.29*
The necessary accessories are required to use the article as described.