• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 100-1156-06C Signal wire 6 x 2 x 0.26 mm² + 6 x 2 x 0.26 mm² Grey Sold per metre

Image similar
Product type
Signal wire
No. of leads
12 x
Cross section (each core)
0.26 mm²
No. of leads (part 2)
12 x
Cross section (each core) (part 2)
0.26 mm²
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Shielding: Tinned copper braid 85% + aluminum foil
  • Shielding (audio): Tin-plated lead AWG26 (0.4 mm) + AL film
  • Design: Round
  • Cover. opt. [%]: 100
  • BPVo Euro class: DCA
  • Combustible load per m [kWh]: 0.49
  • Properties: FRNC flame-resistant, analogueue, OFC high-purity copper, halogen-free / LSZH, Digital 110 Ω AES / EBU
  • Application area: Installation, ELA 100 V.
  • Sheath material: FRNC
Product type

Signal wire

No. of leads

12 x

Cross section (each core)

0.26 mm²

No. of leads (part 2)

12 x

Cross section (each core) (part 2)

0.26 mm²

Cross section

6 x 2 x 0.26 mm² + 6 x 2 x 0.26 mm²

Cable features

Solid wire

Outside Ø

12.4 mm

Width

12.4 mm

Height

12.4 mm

Factory colour

Grey

Content

Sold per metre

AWG (min.)

26

AWG max.

23

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

100-1156-06C

Insulation material

PE

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

[06(J-02YS0.57MM)(ST)]CH

Type

100-1156-06C

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2307945 Sommer Cable 100-1156-06C Signal wire 6 x 2 x 0.26 mm² + 6 x 2 x 0.26 mm² Grey Sold per metre

Description

It can be a bit stiffer...
but at least as cheap. This is, in summary, exactly what was required for a modulation cable with solid wire. Due to the simple design, LOGICABLE does not cost the world, but fulfills all the important criteria in the fixed installation:
The LOGICABLE multi-pair cable guarantees outstanding electrical data (capacitance wire/wire 43 pF/m), an excellent overall shielding (copper braid + aluminum foil), a halogen-free and also flame-resistant sheath according to the highest protection class (FRNC-IEC 60332.3, test type C) and individually insulated, numbered and shielded wire pairs (PiMF). The advantage of solid wire cables is that very good attenuation values and a low capacitance can be achieved by quite simple means, which is very important for the large running lengths of these cables. In addition, an optimal connection to LSA + pins is possible.

Please note that cables of this type are not suitable for mobile use.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.29*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)