
Image similar
Signal wire
16 x
0.26 mm²
16 x
0.26 mm²
8 x 2 x 0.26 mm² + 8 x 2 x 0.26 mm²
Solid wire
14 mm
14 mm
14 mm
Grey
Sold per metre
23
No
Yes
Yes
Yes
100-1156-08C
PE
-30 °C
+70 °C
[08(J-02YS0.57MM)(ST)]CH
100-1156-08C
100 m
Yes (1)
Yes (1)
User & Safety Instructions 2307955 Sommer Cable 100-1156-08C Signal wire 8 x 2 x 0.26 mm² + 8 x 2 x 0.26 mm² Grey Sold per metre
€ 22.59*
The necessary accessories are required to use the article as described.