• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 200-0002 Microphone cable UNITRONIC® MICROPHONE 2 x 0.22 mm² + 2 x 0.22 mm² Blue Sold per metre

Product type
Microphone cable
Cable type
UNITRONIC® MICROPHONE
No. of leads
2 x
Cross section (each core)
0.22 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Conductor resistance: 87 Ω/km
Product type

Microphone cable

Cable type

UNITRONIC® MICROPHONE

No. of leads

2 x

Cross section (each core)

0.22 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.22 mm²

Cross section

2 x 0.22 mm² + 2 x 0.22 mm²

Cable features

Shielded

Common shield

Flexible

Outside Ø

6.40 mm

Factory colour

Blue

Content

Sold per metre

AWG max.

24

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

200-0002

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

28 x 0.10 mm

Type

STAGE 22 HIGHFLEX

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 609187 Sommer Cable 200-0002 Microphone cable UNITRONIC® MICROPHONE 2 x 0.22 mm² + 2 x 0.22 mm² Blue Sold per metre

User & Safety Instructions

User & Safety Instructions 609187 Sommer Cable 200-0002 Microphone cable UNITRONIC® MICROPHONE 2 x 0.22 mm² + 2 x 0.22 mm² Blue Sold per metre

Description

The ideal cable for use on stage. Very robust through thick soft-PVC sheath and still high flexibility. The shielding made of blank Cu-wires has an optical coverage of 99% (instead of the usual 85%).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.59*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)