

Microphone cable
2 x
0.34 mm²
2 x
0.34 mm²
2 x 0.34 mm² + 2 x 0.34 mm²
Shielded
Common shield
Flexible
OFC core
6.50 mm
Blue
Sold per metre
22
No
Yes
No
Yes
200-0052
PVC
-25 °C
+70 °C
-25 °C
+70 °C
19 x 0.15 mm
CLUB SERIES MKII
200 m
Datasheet 609289 Sommer Cable 200-0052 Microphone cable 2 x 0.34 mm² + 2 x 0.34 mm² Blue Sold per metre
User & Safety Instructions 609289 Sommer Cable 200-0052 Microphone cable 2 x 0.34 mm² + 2 x 0.34 mm² Blue Sold per metre
€ 4.79*
The necessary accessories are required to use the article as described.