• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 200-0371 Microphone cable 2 x 0.14 mm² Black Sold per metre

Image similar
Product type
Microphone cable
No. of leads
2 x
Cross section (each core)
0.14 mm²
Content
Sold per metre
Cross section
2 x 0.14 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
Only 2 meter available
14-day return policy included

Technical specifications

Product type

Microphone cable

No. of leads

2 x

Cross section (each core)

0.14 mm²

Cross section

2 x 0.14 mm²

Cable features

Shielded

highly flexible

Outside Ø

5.8 mm

Factory colour

Black

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

200-0371

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Copper spiral screen

Core layout

18 x 0.10 mm

Type

200-0371

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1541187 Sommer Cable 200-0371 Microphone cable 2 x 0.14 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 1541187 Sommer Cable 200-0371 Microphone cable 2 x 0.14 mm² Black Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.59*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)