• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 200-0400 Audio cable 1 x 2 x 0.22 mm² + 1 x 2 x 0.22 mm² White Sold per metre

Product type
Audio cable
No. of leads
2 x
Cross section (each core)
0.22 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
0.22 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

123 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 2.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Conductor resistance: 88 Ω/km
Product type

Audio cable

No. of leads

2 x

Cross section (each core)

0.22 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.22 mm²

Cross section

1 x 2 x 0.22 mm² + 1 x 2 x 0.22 mm²

Cable features

Shielded

Common shield

Outside Ø

3.30 mm

Factory colour

White

Content

Sold per metre

AWG max.

24

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

200-0400

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

7 x 0.20 mm

Type

SC-ISOPOD SO-F22

Max. length sold by the metre

500 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 609425 Sommer Cable 200-0400 Audio cable 1 x 2 x 0.22 mm² + 1 x 2 x 0.22 mm² White Sold per metre

User & Safety Instructions

User & Safety Instructions 609425 Sommer Cable 200-0400 Audio cable 1 x 2 x 0.22 mm² + 1 x 2 x 0.22 mm² White Sold per metre

Description

2-wire, foil shielded cable with compact outer diameter. The cable is primarily used for the internal wiring in audio and hi-fi components used. It has a "memory effect" and can be "around the corner". The Cu-Litzen of the respective wire pairs are already vorverdrillt and very easily stripped.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.28*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)