

Microphone cable
UNITRONIC® MICROPHONE
4 x
0.22 mm²
2 x
0.22 mm²
2 x 2 x 0.22 mm² + 1 x 2 x 0.22 mm²
Shielded
Flexible
Twin cable
9.2 mm
4.5 mm
Black
Sold per metre
24
No
Yes
No
Yes
200-0551
PVC
-30 °C
+70 °C
-30 °C
+70 °C
28 x 0.10 mm
28 x 0.10 mm
SC-PEACOCK MKII
2[(2LI2Y0,22mm²)DY]
100 m
Yes (1)
Yes (1)
Sheath: PVC
4.5 x 9.2 mm
> 500 MΩ(km
2 x 2 x 0.22 mm²
Wire/wire: 70 pF · Wire/shielding: 125 pF
< 90 Ω/km
-30 to +70 °C
Datasheet 609410 Sommer Cable 200-0551 Microphone cable UNITRONIC® MICROPHONE 2 x 2 x 0.22 mm² + 1 x 2 x 0.22 mm² Black Sold per metre
User & Safety Instructions 609410 Sommer Cable 200-0551 Microphone cable UNITRONIC® MICROPHONE 2 x 2 x 0.22 mm² + 1 x 2 x 0.22 mm² Black Sold per metre
€ 7.29*
The necessary accessories are required to use the article as described.