• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 300-0022 Instrument lead 1 x 0.22 mm² + 1 x 0.22 mm² Blue Sold per metre

Product type
Instrument lead
No. of leads
1 x
Cross section (each core)
0.22 mm²
No. of leads (part 2)
1 x
Cross section (each core) (part 2)
0.22 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

96 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Conductor resistance: 90 Ω/km
Product type

Instrument lead

No. of leads

1 x

Cross section (each core)

0.22 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

0.22 mm²

Cross section

1 x 0.22 mm² + 1 x 0.22 mm²

Cable features

Shielded

Common shield

Outside Ø

5.90 mm

Factory colour

Blue

Content

Sold per metre

AWG max.

24

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

300-0022

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+60 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+60 °C

Core layout

28 x 0.10 mm

Type

TRICONE MKII

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

No (0)

Twisted pair cabling (yes/no)

No (0)

Documents & Downloads

Datasheet

Datasheet 609579 Sommer Cable 300-0022 Instrument lead 1 x 0.22 mm² + 1 x 0.22 mm² Blue Sold per metre

User & Safety Instructions

User & Safety Instructions 609579 Sommer Cable 300-0022 Instrument lead 1 x 0.22 mm² + 1 x 0.22 mm² Blue Sold per metre

Description

Flexible cable for guitar or keyboard. For live musicians, Studio keyboard player and home recorder nevertheless interesting. Very robust and easily windable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.59*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)