
Image similar
Instrument lead
1 x
0.38 mm²
1 x 0.38 mm²
double shielding
highly flexible
7.5 mm
Black
Sold per metre
No
Yes
No
Yes
300-0091
PVC
-30 °C
+70 °C
-30 °C
+70 °C
Double copper braid
19 x 0.16 mm
300-0091
100 m
Datasheet 1541188 Sommer Cable 300-0091 Instrument lead 1 x 0.38 mm² Black Sold per metre
User & Safety Instructions 1541188 Sommer Cable 300-0091 Instrument lead 1 x 0.38 mm² Black Sold per metre
€ 8.29*
The necessary accessories are required to use the article as described.