

Instrument lead
1 x
0.5 mm²
1 x
0.50 mm²
1 x 0.5 mm² + 1 x 0.50 mm²
Shielded
Common shield
6.50 mm
Black
Blue
Sold per metre
20
No
Yes
No
Yes
300-0112
PVC
-40 °C
+80 °C
-40 °C
+80 °C
28 x 0.15 mm
SC-CLASSIQUE
100 m
Datasheet 605467 Sommer Cable 300-0112 Instrument lead 1 x 0.5 mm² + 1 x 0.50 mm² Black, Blue Sold per metre
User & Safety Instructions 605467 Sommer Cable 300-0112 Instrument lead 1 x 0.5 mm² + 1 x 0.50 mm² Black, Blue Sold per metre
€ 4.09*
The necessary accessories are required to use the article as described.