

Instrument lead
2 x
0.25 mm²
2 x
0.25 mm²
1 x 2 x 0.25 mm² + 2 x 0.25 mm²
Shielded
Flexible
OFC core
Twin cable
9.2 mm
9.2 mm
4.8 mm
Blue
Sold per metre
24
No
Yes
No
Yes
320-0102
PVC
-25 °C
+70 °C
-25 °C
+70 °C
32 x 0.10 mm
SC-ONYX 2025 MKII
100 m
Yes (1)
Datasheet 605207 Sommer Cable 320-0102 Instrument lead 1 x 2 x 0.25 mm² + 2 x 0.25 mm² Blue Sold per metre
User & Safety Instructions 605207 Sommer Cable 320-0102 Instrument lead 1 x 2 x 0.25 mm² + 2 x 0.25 mm² Blue Sold per metre
€ 5.59*
The necessary accessories are required to use the article as described.