• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 425-0050 Speaker cable 2 x 2.5 mm² + 2 x 2.5 mm² White Sold per metre

Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
2.5 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Conductor resistance: 7.5 Ω/km
Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

2.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

2.5 mm²

Cross section

2 x 2.5 mm² + 2 x 2.5 mm²

Cable features

Flexible

Outside Ø

7.80 mm

Factory colour

White

Content

Sold per metre

AWG max.

13

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

425-0050

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

140 x 0.15 mm

Type

MERIDIAN

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 605482 Sommer Cable 425-0050 Speaker cable 2 x 2.5 mm² + 2 x 2.5 mm² White Sold per metre

User & Safety Instructions

User & Safety Instructions 605482 Sommer Cable 425-0050 Speaker cable 2 x 2.5 mm² + 2 x 2.5 mm² White Sold per metre

Description

This robust cable is specially designed for speaker thought and meets all special technical requirements. Oxygen-free cu-litzen provide for better sound and a longer service life. Suitable for sound systems of all kinds, for fixed laying, for the PA systems and for the wiring of Hi Fi-Systemen. Version with PMB sheath (PUR Master glare): Specially developed mixture, which the robustness and temperature resistance of PUR and the flexibility of the PVC.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.29*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)