
Image similar
Speaker cable
PUR
2 x
2.5 mm²
2 x
2.5 mm²
2 x 2.5 mm² + 2 x 2.5 mm²
Shielded
Flexible
PUR coating
7.80 mm
Grey
Sold per metre
13
No
Yes
No
No
425-0056
PVC
-30 °C
+70 °C
-30 °C
+70 °C
140 x 0.15 mm
MERIDIAN
100 m
Datasheet 605264 Sommer Cable 425-0056 Speaker cable PUR 2 x 2.5 mm² + 2 x 2.5 mm² Grey Sold per metre
User & Safety Instructions 605264 Sommer Cable 425-0056 Speaker cable PUR 2 x 2.5 mm² + 2 x 2.5 mm² Grey Sold per metre
€ 8.29*
The necessary accessories are required to use the article as described.