• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 490-0231-840AQ Speaker cable UNITRONIC® SPEAKER 8 x 4 mm² + 8 x 4 mm² Black Sold per metre

Image similar
Product type
Speaker cable
Cable type
UNITRONIC® SPEAKER
No. of leads
8 x
Cross section (each core)
4 mm²
No. of leads (part 2)
8 x
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Design: Round
  • BPVo Euro class: FCA
  • Combustible loading per m [kWh]: 2.3
  • Properties: Analogueue, digital 75 Ω, halogen-free / LSZH, underwater laying, PUR
  • Application area: Mobile application outdoor / indoor, installation, stage / live, ELA 100 V.
  • Sheath material: PUR-SR with ARAMID reinforcement and special protective tape
Product type

Speaker cable

Cable type

UNITRONIC® SPEAKER

No. of leads

8 x

Cross section (each core)

4 mm²

No. of leads (part 2)

8 x

Cross section (each core) (part 2)

4 mm²

Cross section

8 x 4 mm² + 8 x 4 mm²

Cable features

transverse water-tightness

Outside Ø

18 mm

Width

18 mm

Height

18 mm

Factory colour

Black

Content

Sold per metre

Nominal voltage

500 V

Test voltage

2000 V

AWG max.

11

Sold per metre

Yes

Halogen-free

Yes

Shielded

No

Manufacturer part #

490-0231-840AQ

Insulation material

PE

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Type

490-0231-840AQ

Max. length sold by the metre

100 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2307953 Sommer Cable 490-0231-840AQ Speaker cable UNITRONIC® SPEAKER 8 x 4 mm² + 8 x 4 mm² Black Sold per metre

Description

The peeking wool-milk elephant….
Now available in the form of the "Multi-Purpose" SC-AQUA MARINEX EL speaker cable, which is both cross-resistant and resistant to salt water and rodent. The integrated aramid braid offers an excellent strain relief option.

Many of our customers wanted a cable that offers an all-round carefree package in terms of fixed installation under and over water, in buildings, outdoors or even for demanding mobile applications. Now it's ready.

The transverse water-tight AQUA MARINEX outer sheath with integrated water blocking tape prevents the penetration of water, whether in continuous use under water or in humid environments, such as in tunnel construction or sediment technology.

In combination with the enclosed aramid braid under the PUR outer sheath, this construction offers a very good protection against various rodents. In the special coat compound we do not use the usual chemical additives, which rodents find to be "particularly delicious" and often even attractive.

The aramid braid has been incorporated in such a way that not only the robustness of the outer sheath is enormously strengthened, but can also be used as additional strain relief for the connection with plug connectors. It has no negative influence on the high flexibility of the overall design.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.29*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)