• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 520-0102 Digital cable 2 x 0.22 mm² + 2 x 0.22 mm² Blue Sold per metre

Product type
Digital cable
No. of leads
2 x
Cross section (each core)
0.22 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
0.22 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Conductor resistance: 80 Ω/km
Product type

Digital cable

No. of leads

2 x

Cross section (each core)

0.22 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.22 mm²

Cross section

2 x 0.22 mm² + 2 x 0.22 mm²

Cable features

Shielded

Common shield

Outside Ø

5 mm

Factory colour

Blue

Content

Sold per metre

AWG max.

24

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

520-0102

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

7 x 0.20 mm

Type

SC-SEMICOLON 2 AES/EBU PATCH

Max. length sold by the metre

200 m

Documents & Downloads

Datasheet

Datasheet 609677 Sommer Cable 520-0102 Digital cable 2 x 0.22 mm² + 2 x 0.22 mm² Blue Sold per metre

User & Safety Instructions

User & Safety Instructions 609677 Sommer Cable 520-0102 Digital cable 2 x 0.22 mm² + 2 x 0.22 mm² Blue Sold per metre

Description

Despite the small outer diameter of this cable is 100% shielded and thus the perfect AES-EBU cable for the control technology. Ideal for patching or for the internal wiring. Where no extreme environmental influences, you can use the cable also for fixed laying over wide plug.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.39*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)