• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 540-0056 Digital cable 4 x 0.34 mm² + 4 x 0.34 mm² Grey Sold per metre

Product type
Digital cable
No. of leads
4 x
Cross section (each core)
0.34 mm²
No. of leads (part 2)
4 x
Cross section (each core) (part 2)
0.34 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

135 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Conductor resistance: 53 Ω/km
Product type

Digital cable

No. of leads

4 x

Cross section (each core)

0.34 mm²

No. of leads (part 2)

4 x

Cross section (each core) (part 2)

0.34 mm²

Cross section

4 x 0.34 mm² + 4 x 0.34 mm²

Cable features

Shielded

Common shield

Outside Ø

7 mm

Factory colour

Grey

Content

Sold per metre

AWG max.

22

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

540-0056

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

7 x 0.25 mm

Type

BINARY 434 DMX512

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 609708 Sommer Cable 540-0056 Digital cable 4 x 0.34 mm² + 4 x 0.34 mm² Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 609708 Sommer Cable 540-0056 Digital cable 4 x 0.34 mm² + 4 x 0.34 mm² Grey Sold per metre

Description

When data are to be sent back and forth, a digi optional cable with a feedback channel can be used. Of the 4 wires of this cable are 2 for the feedback function is responsible. The robust outer sheath is suitable for outdoor installation and permanent laying. Due to the double shielding (AL/PT-foil and copper braid) and the wires coding it corresponds to the generally applicable regulations according to VDE 0812 and VDE 0207.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.59*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)