• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 600-0254-01 AV cable 1 x 0.08 mm² + 1 x 0.08 mm² Green Sold per metre

Product type
AV cable
No. of leads
1 x
Cross section (each core)
0.08 mm²
No. of leads (part 2)
1 x
Cross section (each core) (part 2)
0.08 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

215 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

AV cable

No. of leads

1 x

Cross section (each core)

0.08 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

0.08 mm²

Cross section

1 x 0.08 mm² + 1 x 0.08 mm²

Cable features

Shielded

Outside Ø

2.70 mm

Factory colour

Green

Content

Sold per metre

AWG max.

28

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

600-0254-01

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

7 x 0.12 mm

Attenuation

(At 100 m/20 °C): 5 MHz: 4.3 dB · 10 MHz: 6.2 dB · 50 MHz: 15 dB · 100 MHz: 21.5 dB · 1500 MHz: 85.3 dB · 3000 MHz:83.1 dB

Type

SC-MONOMAX

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 609875 Sommer Cable 600-0254-01 AV cable 1 x 0.08 mm² + 1 x 0.08 mm² Green Sold per metre

User & Safety Instructions

User & Safety Instructions 609875 Sommer Cable 600-0254-01 AV cable 1 x 0.08 mm² + 1 x 0.08 mm² Green Sold per metre

Description

Flexible Video cable for control cabinets. Despite the small outside dia., low attenuation values, very reliably and with the tightest tolerances in the wave resistance. Perfectly shielded by tight copper braid (95%). The maximum transfer length is 30 - 50 meters (depending on application).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.09*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)