• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 605-0104 0628 AV cable 1 x 0.28 mm² + 1 x 0.28 mm² Green Sold per metre

Product type
AV cable
No. of leads
1 x
Cross section (each core)
0.28 mm²
No. of leads (part 2)
1 x
Cross section (each core) (part 2)
0.28 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.80 / piece)
€ 0.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Transfer length at 1.5 Gb/s: 80 - 100 m (HDTV)
  • Shielding effect: > 90 dB
Product type

AV cable

No. of leads

1 x

Cross section (each core)

0.28 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

0.28 mm²

Cross section

1 x 0.28 mm² + 1 x 0.28 mm²

Cable features

Shielded

Common shield

OFC core

Outside Ø

4.20 mm

Factory colour

Green

Content

Sold per metre

AWG max.

23

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

605-0104 0628

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

1 x 0.60 mm

Attenuation

(At 100 m/20 °C): 50 MHz: 7.3 dB · 200 MHz: 14.5 dB · 470 MHz: 22.7 dB · 862 MHz: 31.1 dB · 1000 MHz: 33.6dB · 1750 MHz: 44 dB · 2150 MHz: 50.9 dB · 3000 MHz: 65.3 dB · 6000 MHz: 90.4 dB

Type

SC-RCBS 0628

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

No (0)

Twisted pair cabling (yes/no)

No (0)

Documents & Downloads

Datasheet

Datasheet 609756 Sommer Cable 605-0104 0628 AV cable 1 x 0.28 mm² + 1 x 0.28 mm² Green Sold per metre

User & Safety Instructions

User & Safety Instructions 609756 Sommer Cable 605-0104 0628 AV cable 1 x 0.28 mm² + 1 x 0.28 mm² Green Sold per metre

Description

This cable meets all the requirements of today to high-quality HD-SDI/HDTV cable. In order to achieve the lowest attenuation values, this cable with a solid wire made of oxygen-free copper (OFC), gas foamed insulation and a double shield (copper braid + AL/PT film). For use in HD-SDI video transmissions in professional broadcast/studio area, in the transmission wagon and high-frequency technology as well as in the antenna construction. Also suitable for fixed installation.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.10*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)