• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable HBA-3S-0060 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 0.60 m Black

Image similar
Product type
Audio/phono Cable
Connection type
Jack
Type A
Jack plug 3.5 mm
Type B
Jack plug 3.5 mm
Cable length
0.60 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Audio/phono Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack plug 3.5 mm

Cable length

0.60 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2307522 Sommer Cable HBA-3S-0060 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 0.60 m Black

Description

The compact cable series for the DJ, home recorder and ambitious musicians!
Compact, light and easy to handle... for your wallet, this new visually appealing series of ready-made connection cables from SOMMER CABLE and HICON in two different designs. Thanks to automation and modern assembly, we are able to offer these at very attractive prices. In both the BASIC and the BASIC+ versions, we use our in-house high-quality piece-ware with robust and cold-flexible soft PVC and electrical values, as required by professional users. While the BASIC+ series is equipped with existing quality connectors from HICON with metal housing and collet strain relief, complete new developments with light and robust “soft grip” have been designed for the BASIC version. With these new series we offer light and space-saving connection cables especially for compact DJ mixers, desk synthesizers and tablets.

This text is machine translated.

What kind of Audio Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)